Schneider Electric Harmony Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- RS Stock No.:
- 200-8974
- Mfr. Part No.:
- HMIDT35X
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,527.83
(exc. GST)
$2,780.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,527.83 |
*price indicative
- RS Stock No.:
- 200-8974
- Mfr. Part No.:
- HMIDT35X
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 pixel | |
| Minimum Operating Temperature | -30°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 7in | |
| Width | 203.6mm | |
| Standards/Approvals | UL, CSA, EAC, CE, KC | |
| Depth | 37mm | |
| Length | 148.6mm | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | IECEx/ATEX Zone 2/22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 800 x 480 pixel | ||
Minimum Operating Temperature -30°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 7in | ||
Width 203.6mm | ||
Standards/Approvals UL, CSA, EAC, CE, KC | ||
Depth 37mm | ||
Length 148.6mm | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification IECEx/ATEX Zone 2/22 | ||
The Schneider 7W touch extreme display WVGA 800 x 480 pixels. It is outdoor use and rugged and coated. It is used stainless steel and power plug connector. It is single-touch resistive screen for displaying synoptic views.
Pixel resolution is 800 x 480
Touchscreen resolution is 1024 x 102
Rated supply voltage 12...24 V DC power supply
Supply voltage limits 10.8…28.8 V
Related links
- Siemens KTP700 Mobile TFT Display, 800 x 480 pixel
- Siemens KTP700 Basic TFT Display, 800 x 480 pixel
- Schneider Electric Harmony Series HMI Panel - 177.8 mm 1280 x 800 pixel
- RS PRO PI Series HMI Panel - 177.8 mm 800 x 480 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 177.8 mm 800 x 480 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 7 in 800 x 480 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12.1 in 800 x 480 pixel
- Omron NA5 Series Touch Screen HMI - 177.8 mm 800 x 480 pixel
