- RS Stock No.:
- 256-7062
- Mfr. Part No.:
- 6AV21252DB230AX0
- Brand:
- Siemens
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,721.38
(exc. GST)
$2,993.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,721.38 |
- RS Stock No.:
- 256-7062
- Mfr. Part No.:
- 6AV21252DB230AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC HMI KTP400F mobile display, with its aspect ratio of 16:9, delivers an extremely sharp, bright and detailed image and can use its 16 million colors and around 40% larger display area to depict even the most complex operating screens and graphics. The display is 100% dimmable and can thus be adapted to suit different surroundings.
4inch widescreen TFT display
PROFINET interface
Configurable from WinCC Comfort V13 SP1 with HSP
PROFINET interface
Configurable from WinCC Comfort V13 SP1 with HSP
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | KTP400F Mobile |
Display Type | TFT |
Display Resolution | 480 x 272pixels |
Display Size | 4.3 in |
Interface | PROFINET |
Related links
- Siemens SIMATIC Series KTP400 Basic HMI Panel - 4.3 in, TFT...
- Siemens SIMATIC Series TP400 Basic Keyless HMI Panel - 4.3 in, TFT...
- Siemens SIMATIC Series KP400 Basic HMI Panel - 4.3 in, TFT...
- Siemens SIPLUS Series KTP400 Basic HMI Panel - 4.3 in, LCD-TFT...
- Siemens SIPLUS Series KTP400 Comfort HMI Panel - 4.3 in, TFT...
- Phoenix Contact BTP 2043W Series Touch Screen HMI - 4.3 in, TFT...
- RS PRO Touch-Screen HMI Display - 4.3, TFT LCD Display, 480 X 272pixels
- Pro-face GP4100 Series Touch Screen HMI - 4.3 in, TFT LCD Display,...