Siemens TP1200 Comfort PRO Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

$9,223.88

(exc. GST)

$10,146.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,223.88

*price indicative

RS Stock No.:
256-7045
Mfr. Part No.:
6AV21240MC241AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

TP1200 Comfort PRO

Product Type

HMI Panel

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

2

Minimum Operating Temperature

0°C

Backlighting

Yes

Diagonal Display Size

12.1in

Maximum Operating Temperature

45°C

Depth

101mm

Length

226mm

Standards/Approvals

CE, cULus

Width

313mm

IP Rating

IP65

Hazardous Area Certification

Zone 2, ATEX

COO (Country of Origin):
DE

Siemens Touch-Screen HMI Display, MPI/PROFIBUS DP Interface Type, X86 Processor Type - SIMATIC Series - 6AV21240MC241AX0


When you need a user-friendly way to control and monitor your industrial machinery, choose this touch-screen HMI panel from Siemens. Thanks to the convenient button-free operation, navigation is simple and intuitive. For seamless integration into your system, this versatile device supports all major interface protocols, including PROFINET and PROFINET IO, PROFIBUS, IRT and MP. Need to use Ethernet instead? No problem – it's also compatible with TCP/IP, DHCP, SNMP, DCP and LLDP. A sizeable 12MB memory offers plenty of capacity for all your storage and configuration requirements. You'll find panels like this one in automotive manufacturing plants and building management systems, as well as food and beverage processing facilities.

Features & Benefits


• TFT display features over 16 million colours for crisp, clear visuals

• Rugged aluminium enclosure can withstand a harsh working environment

• Compatible with extreme conditions thanks to an operating temperature range of 0°C to +45°C

• Dimmable backlight has a lengthy 80,000-hour mean time between failures for long-lasting performance

Is this product water-resistant?


Yes – an IP65 rating means you can be sure this panel is protected against low-pressure jets from all directions. That means you can use it with confidence in areas where splashing is likely.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy