Siemens 6AV2128, MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

$8,244.12

(exc. GST)

$9,068.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,244.12

*price indicative

RS Stock No.:
282-3482
Mfr. Part No.:
6AV2128-3MB27-1BX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

6AV2128, MTP1200 Unified Comfort

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

10

Port Type

COM

Onboard Memory

12MB

Minimum Operating Temperature

0°C

Backlighting

Yes

Diagonal Display Size

12.1in

Maximum Operating Temperature

45°C

Standards/Approvals

EAC, CE, UKCA

Width

313mm

Depth

101mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC HMI MTP1200 PRO, for supporting foot (expandable, flange at bottom), 12.1 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge.

Design of display is TFT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy