Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12 in, TFT Display, 1280 x 800pixels
- RS Stock No.:
- 256-7043
- Mfr. Part No.:
- 6AV21240MC240AX0
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,972.09
(exc. GST)
$7,669.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,972.09 |
- RS Stock No.:
- 256-7043
- Mfr. Part No.:
- 6AV21240MC240AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens HMI Panel, Dimmable Backlight, 24V DC Supply Voltage - SIMATIC Series - 6AV21240MC240AX0
Looking for a straightforward interface to use with your industrial machinery? Pick up this HMI panel from Siemens. The powerful 12-inch TFT display displays more than 16 million colours to deliver crisp, high-quality visuals. This makes it easy to read and interpret data, helping you maximise productivity and minimise downtime caused by errors. A touch-operated, onscreen alphanumeric keypad means navigation is simple and convenient. Thanks to a rugged aluminium enclosure, this panel is tough enough to withstand challenging industrial environments, making it well-suited for use in manufacturing plants, the transportation industry and busy fulfilment centres.
Features & Benefits
• IP65 rating means it's protected against high-pressure water jets from all directions
• Works at temperatures between 0°C and +45°C for compatibility with extreme conditions
• 12MB memory means users can easily store and access their settings and configurations
• Backlight's 80,000-hour mean time between failures offers long-lasting performance
• Works at temperatures between 0°C and +45°C for compatibility with extreme conditions
• 12MB memory means users can easily store and access their settings and configurations
• Backlight's 80,000-hour mean time between failures offers long-lasting performance
What protocols does this product support?
For versatility and straightforward integration into your setup, this HMI panel supports PROFINET and PROFINET IO, PROFIBUS, IRT and MPI. It's also compatible with multiple Ethernet protocols, including TCP/IP, DHCP, SNMP, DCP and LLDP.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | TP1200 Comfort PRO |
Display Type | TFT |
Manufacturer Part No. | 6AV21240MC240AX0 |
Display Resolution | 1280 x 800pixels |
Number of Ports | 2 |
Processor Type | X86 |
Onboard Memory | 2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card) |
Backlighting | Yes |
Display Size | 12 in |
IP Rating | IP65 |
Interface | PROFINET, MPI, PROFIBUS DP |
Dimensions | 313 x 226 x 101 mm |
Maximum Operating Temperature | +45°C |
Depth | 101mm |
Minimum Operating Temperature | 0°C |
Length | 226mm |
Width | 313mm |
Related links
- Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12.1 in, TFT...
- Siemens SIMATIC Series TP1200 Comfort INOX HMI Panel - 12.1 in,...
- Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in, TFT...
- Siemens SIMATIC Series KP1500 Comfort HMI Panel - 15.4 in, TFT...
- Siemens SIMATIC Series TP1500 Comfort HMI Panel - 15.4 in, TFT...
- Siemens SIMATIC Series TP1500 Comfort INOX HMI Panel - 15.4 in,...
- Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1...
- Siemens SIMATIC Series TP1500 Comfort Outdoor HMI Panel - 15.4 in,...