Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

$8,253.41

(exc. GST)

$9,078.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,253.41

*price indicative

RS Stock No.:
282-3484
Mfr. Part No.:
6AV2128-3MB70-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

MTP1200 Unified Comfort

Product Type

HMI Panel

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

2

Port Type

COM

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Diagonal Display Size

12.1in

Backlighting

Yes

Standards/Approvals

CE, UKCA, EAC

Depth

64mm

Width

338mm

IP Rating

IP20, IP69

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6AV2128 Series HMI Panel, 12.1 inches Diagonal Display size, 1280x800 Display Resolution - 6AV2128-3MB70-0AX0


This HMI panel is a human–machine Interface designed for industrial control environments, providing a graphical touchscreen for operator interaction and system monitoring. It incorporates a backlit 12.1-inch TFT display with a 1280x800 resolution and operates within a controlled temperature range, making it suitable for routine factory and plant HMI requirements.

Features & Benefits


• 1280x800 resolution offers clear graphical detail for complex screens
• Backlighting ensures a legible display under varied lighting conditions
• Two COM ports enable serial device connectivity for legacy equipment
• IP20 and IP69 ratings permit use in protected and washdown zones

**Applications**


• Suitable for machine control panels on production lines
• Ideal for washdown-capable stations requiring high ingress protection
• Used for SCADA operator terminals interfacing with serial devices
• Can be used for assembly-line visualisation and diagnostics

What connector types are available for peripheral communication?


The unit provides two COM serial interfaces to link printers, barcode scanners or PLCs that use serial communication protocols.

How does the display perform in harsh washdown environments?


The enclosure meets a high ingress protection level allowing exposure to high-pressure cleaning while also offering a lower-rated option for indoor protected installations.

What are the allowable ambient temperature limits for installation?


The device functions correctly between 0°C to 50°C, so it should be sited where ambient conditions remain within that range.

What are the panel mounting depth and frontal width considerations?


The housing occupies 64mm depth behind the panel and presents a 338 mm width for cut-out and enclosure planning.

Each
$7,983.89
Each
$11,738.81
Each
$8,244.12
Each
$8,244.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy