Siemens SIMATIC Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

$8,195.03

(exc. GST)

$9,014.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,195.03

*price indicative

RS Stock No.:
113-883
Mfr. Part No.:
6AV2128-3MB57-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

SIMATIC

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

2

Port Type

Profinet

Minimum Operating Temperature

0°C

Backlighting

Yes

Maximum Operating Temperature

45°C

Diagonal Display Size

12.1in

Length

163.2mm

Standards/Approvals

RoHS, UKCA, CE, uCLus, RCM

Width

261.1mm

Depth

101mm

IP Rating

IP65

Hazardous Area Certification

No

Display Colour

16 Million

COO (Country of Origin):
DE
The Siemens Simatic display comes with support arm mounting with a flange on top. It features a neutral front and a TFT display capable of displaying 16 million colours. The panel includes a PROFINET interface for connectivity and is configurable with WinCC Unified Comfort V18. It also contains open source software, which is provided free of charge.

Multi touch supported

Monitor keyboard available

Mounting in landscape format possible

  • RS Stock No. 0113886
  • Mfr. Part No. 6AV2128-3MB57-1BX0
Each
$8,195.03
  • RS Stock No. 2017722
  • Mfr. Part No. 6AV2128-3MB06-0AX1
Each
$5,773.13
  • RS Stock No. 0113885
  • Mfr. Part No. 6AV2128-3MB57-0BX0
Each
$8,195.03
Each
$3,588.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy