Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel
- RS Stock No.:
- 282-3481
- Mfr. Part No.:
- 6AV2128-3MB27-0BX0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,244.12
(exc. GST)
$9,068.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,244.12 |
*price indicative
- RS Stock No.:
- 282-3481
- Mfr. Part No.:
- 6AV2128-3MB27-0BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 10 | |
| Port Type | RS422/485, COM, 2 x Ethernet, 4 x USB, 2 x SD card | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 45°C | |
| Diagonal Display Size | 12.1in | |
| Standards/Approvals | CE, UKCA | |
| Depth | 163mm | |
| Width | 313mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series MTP1200 Unified Comfort | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 10 | ||
Port Type RS422/485, COM, 2 x Ethernet, 4 x USB, 2 x SD card | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 45°C | ||
Diagonal Display Size 12.1in | ||
Standards/Approvals CE, UKCA | ||
Depth 163mm | ||
Width 313mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP1200 PRO for support arm (expandable, round pipe) and Extension Unit, 12.1 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge.
Design of display is TFT
- RS Stock No. 2823483
- Mfr. Part No. 6AV2128-3MB40-0AX0
Each
$7,983.89
- RS Stock No. 2823447
- Mfr. Part No. 6AG1128-3MB06-4AX1
Each
$11,738.81
- RS Stock No. 2823480
- Mfr. Part No. 6AV2128-3MB27-0AX0
Each
$8,244.12
- RS Stock No. 2823484
- Mfr. Part No. 6AV2128-3MB70-0AX0
Each
$8,253.41
Related links
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens 6AV2128 TFT Display, 1280 x 800 pixel
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens SIMATIC Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens MTP1200 Unified Comfort TFT Display, 1920 x 1080 pixel
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens MTP1900 Unified Comfort Series HMI Panel - 18.5 in 1920 x 1080 pixel












