Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In, TFT Display, 1920 x 1080
- RS Stock No.:
- 159-056
- Mfr. Part No.:
- 6AV2128-3XB27-0BX0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13,382.53
(exc. GST)
$14,720.78
(inc. GST)
- RS Stock No.:
- 159-056
- Mfr. Part No.:
- 6AV2128-3XB27-0BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3XB27-0BX0 | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP1200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3XB27-0BX0 | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 In | ||
- COO (Country of Origin):
- DE
The Siemens Unified Comfort Panel features a resolution of 1920 x 1080 pixels, ensuring high clarity in visual output. With a current consumption rated at 1 A and a versatile supply voltage range from 19.2 V to 28.8 V DC, it is designed for efficient power management. The front and rear of the device boast an IP65 rating, conferring exceptional protection against dust and water ingress, ensuring durability in industrial environments.
Supports a maximum of 800 variables per screen for extensive data management
Equipped with four USB 31 Gen 1 interfaces for versatile connectivity options
Includes two industrial Ethernet interfaces for robust networking capabilities
Offers extensive alarm system support with 32 distinct alarm classes
Features a built in hardware clock with a backup duration of typically six weeks
Provides a user friendly interface with up to 1,200 configurable images
Equipped with four USB 31 Gen 1 interfaces for versatile connectivity options
Includes two industrial Ethernet interfaces for robust networking capabilities
Offers extensive alarm system support with 32 distinct alarm classes
Features a built in hardware clock with a backup duration of typically six weeks
Provides a user friendly interface with up to 1,200 configurable images
Related links
- Siemens 6AV2128 Series MTP2200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP2200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens 6AV2128 Series MTP1900 Unified Comfort HMI Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP1900 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080

