Schneider Electric Protection Sheet Protective Film For Use With HMI 12.1Z Harmony P6 Display, 12.1Z Harmony GTO, 12.1Z
- RS Stock No.:
- 781-5944
- Mfr. Part No.:
- HMIZG66
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$188.20
(exc. GST)
$207.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.20 |
*price indicative
- RS Stock No.:
- 781-5944
- Mfr. Part No.:
- HMIZG66
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Film | |
| Accessory Type | Protection Sheet | |
| For Use With HMI | 12.1Z Harmony P6 Display, 12.1Z Harmony GTO, 12.1Z Harmony GTU Touch Advanced Display, 12.1Z Harmony FP6 | |
| Standards/Approvals | CE, UL 508, C-Tick, EN 61131-2 | |
| Hazardous Area Certification | ATEX | |
| Series | HMI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Film | ||
Accessory Type Protection Sheet | ||
For Use With HMI 12.1Z Harmony P6 Display, 12.1Z Harmony GTO, 12.1Z Harmony GTU Touch Advanced Display, 12.1Z Harmony FP6 | ||
Standards/Approvals CE, UL 508, C-Tick, EN 61131-2 | ||
Hazardous Area Certification ATEX | ||
Series HMI | ||
Magelis GTO - Protective Sheets for Touch Panel
MAGELIS GTO HMI with optimised features. Screen Protection Sheet also available.
Screen Protect Sheets for GTO HMI
Set of 5 protect sheets
- RS Stock No. 7815935
- Mfr. Part No. HMIZG65
Each
$183.57
- RS Stock No. 2337990
- Mfr. Part No. GMINI800
Each
$1,976.20
- RS Stock No. 0758832
- Mfr. Part No. HMIYP6MPR23P2
Each
$857.24
- RS Stock No. 1444988
- Mfr. Part No. PFXZC7DS121
Each
$141.86
Related links
- Schneider Electric Protection Sheet Protective Film For Use With HMI 10.4Z Advanced Touch Screen Panel
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi A Series Omron
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi FX series Omron
- Omron Protection Sheet Protective Sheet For Use With HMI NB3Q PLC SLC 500 Delta DVP Series, G9Sp
- Schneider Electric Protection Accessory Protective Sheet For Use With HMI HMI Accessories
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15.6 in 1366 x 768 pixel












