Schneider Electric Protection Sheet Protective Film For Use With HMI 10.4Z Advanced Touch Screen Panel
- RS Stock No.:
- 781-5935
- Mfr. Part No.:
- HMIZG65
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$183.57
(exc. GST)
$201.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.57 |
*price indicative
- RS Stock No.:
- 781-5935
- Mfr. Part No.:
- HMIZG65
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Protection Sheet | |
| Product Type | Protective Film | |
| For Use With HMI | 10.4Z Advanced Touch Screen Panel | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, UL 508, C-Tick, EN 61131-2 | |
| Series | Harmony GTO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Protection Sheet | ||
Product Type Protective Film | ||
For Use With HMI 10.4Z Advanced Touch Screen Panel | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, UL 508, C-Tick, EN 61131-2 | ||
Series Harmony GTO | ||
Magelis GTO - Protective Sheets for Touch Panel
MAGELIS GTO HMI with optimised features. Screen Protection Sheet also available.
Screen Protect Sheets for GTO HMI
Set of 5 protect sheets
Related links
- Schneider Electric Protection Sheet Protective Film For Use With HMI 12.1Z Harmony P6 Display 12.1Z
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi A Series Omron
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi FX series Omron
- Omron Protection Sheet Protective Sheet For Use With HMI NB3Q PLC SLC 500 Delta DVP Series, G9Sp
- HMI Displays
- Temporary Floor Protection
- RS PRO RS PRO Series Touch Screen HMI - 3.5 in 320 x 240 pixel
