Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi FX series, Panasonic Fp Series, Omron
- RS Stock No.:
- 144-4995
- Mfr. Part No.:
- PFXZCBDS71
- Brand:
- Pro-face
Subtotal (1 unit)*
$180.82
(exc. GST)
$198.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.82 |
*price indicative
- RS Stock No.:
- 144-4995
- Mfr. Part No.:
- PFXZCBDS71
- Brand:
- Pro-face
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Accessory Type | Protection Sheet | |
| Product Type | Protective Sheet | |
| For Use With HMI | GP4000 | |
| For Use With PLC | Mitsubishi FX series, Panasonic Fp Series, Omron Sysmac Link, Siemens S5 Series, Mitsubishi Q Series, Mitsubishi A Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | RS422, RS232C, RS232C/RS422/RS485, Ethernet, RS485, RS422/RS485, USB | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Accessory Type Protection Sheet | ||
Product Type Protective Sheet | ||
For Use With HMI GP4000 | ||
For Use With PLC Mitsubishi FX series, Panasonic Fp Series, Omron Sysmac Link, Siemens S5 Series, Mitsubishi Q Series, Mitsubishi A Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol RS422, RS232C, RS232C/RS422/RS485, Ethernet, RS485, RS422/RS485, USB | ||
Protection Sheets
Screen Protection Sheets from Schneider Electric Pro-Face. These Disposable, dirt resistant sheets are available for GP4000 Series unit screens. These protection sheets are available in different sizes to fit the correct unit screen size and come in a pack of 5 sheets.
Schneider Electric Pro-Face
- RS Stock No. 1444988
- Mfr. Part No. PFXZC7DS121
Each
$141.86
- RS Stock No. 1813214
- Mfr. Part No. PFXZC5CBUBEX1
Each
$98.99
- RS Stock No. 8280532
- Mfr. Part No. GT25-10PSCC
Each
$136.87
- RS Stock No. 1444985
- Mfr. Part No. PFXZC3CBFX51
Each
$191.21
Related links
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi A Series Omron
- Pro-face Cable Cable For Use With HMI GP4000 PLC Mitsubishi Q Series Mitsubishi FX series, Omron
- Pro-face Cable Cable For Use With HMI GP4000 PLC Mitsubishi A Series Mitsubishi Q Series, Omron
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000
- Pro-face RTC Battery Set HMI Enclosure For Use With HMI AGP 4100 Series PLC Mitsubishi FX series
- Pro-face Protection Sheet HMI Enclosure For Use With HMI LT3000
- Pro-face PLC connection cable 5 m For Use With HMI GP4000 PLC Mitsubishi PLC
- Pro-face USB PC Connecting Cable 1.8 m For Use With HMI GP4000 PLC Mitsubishi A Series Q Series Link Unit,











