Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000
- RS Stock No.:
- 144-4994
- Mfr. Part No.:
- PFXZCBDS61
- Brand:
- Pro-face
Subtotal (1 unit)*
$107.49
(exc. GST)
$118.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.49 |
*price indicative
- RS Stock No.:
- 144-4994
- Mfr. Part No.:
- PFXZCBDS61
- Brand:
- Pro-face
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Product Type | Protective Sheet | |
| Accessory Type | Protection Sheet | |
| For Use With HMI | GP4000 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Product Type Protective Sheet | ||
Accessory Type Protection Sheet | ||
For Use With HMI GP4000 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Protection Sheets
Screen Protection Sheets from Schneider Electric Pro-Face. These Disposable, dirt resistant sheets are available for GP4000 Series unit screens. These protection sheets are available in different sizes to fit the correct unit screen size and come in a pack of 5 sheets.
Schneider Electric Pro-Face
Related links
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi A Series Omron
- Pro-face Protection Sheet Protective Sheet For Use With HMI GP4000 PLC Mitsubishi FX series Omron
- Pro-face Protection Sheet HMI Enclosure For Use With HMI LT3000
- Omron Protection Sheet Protective Sheet For Use With HMI NB3Q PLC SLC 500 Delta DVP Series, G9Sp
- Schneider Electric Protection Sheet Protective Film For Use With HMI 10.4Z Advanced Touch Screen Panel
- Schneider Electric Protection Sheet Protective Film For Use With HMI 12.1Z Harmony P6 Display 12.1Z
- Pro-face Cable Cable For Use With HMI GP4000
- Pro-face PLC connection cable 5 m For Use With HMI GP4000 PLC Mitsubishi PLC
