- RS Stock No.:
- 144-4988
- Mfr. Part No.:
- PFXZC7DS121
- Brand:
- Pro-face
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.99
(exc. GST)
$141.89
(inc. GST)
Units | Per unit |
1 + | $128.99 |
- RS Stock No.:
- 144-4988
- Mfr. Part No.:
- PFXZC7DS121
- Brand:
- Pro-face
Technical data sheets
Legislation and Compliance
Product Details
Protection Sheets
Screen Protection Sheets from Schneider Electric Pro-Face. These Disposable, dirt resistant sheets are available for GP4000 Series unit screens. These protection sheets are available in different sizes to fit the correct unit screen size and come in a pack of 5 sheets.
Schneider Electric Pro-Face
Specifications
Attribute | Value |
---|---|
Accessory Type | Protection Sheet |
For Use With HMI | GP 4000 Series |
Related links
- Schneider Electric HMI Label For Use With HMI HMIZRA1
- Siemens HMI Enclosure 1.8m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens HMI Enclosure 1.5m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI SIMATIC HMI
- Siemens Protective Film For Use With HMI SIMATIC HMI, PLC HMI...
- Pro-face HMI Enclosure For Use With HMI GP411xT Series HMI
- Pro-face HMI Enclosure For Use With HMI LT4301M Series HMI