Turck Plug-in Expansion Module

Subtotal (1 unit)*

$3,117.16

(exc. GST)

$3,428.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,117.16

*price indicative

RS Stock No.:
230-9799
Mfr. Part No.:
TX-IO-XX03
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Plug-in Expansion Module

Standards/Approvals

No

COO (Country of Origin):
IT
The Turck plug-in expansion module is used for use with HMIs of the TX500 and TX700 product series. It has 4 analogue inputs( U, I, RTD, TC) and 4 analogue outputs (U, I). It has silver metal housing with 125.2 x 89.3 x 33.7mm dimensions.

IP20 rated

20 digital inputs, 24 VDC, PNP

12 digital outputs, 24 VDC, 0.5 A, PNP

Ambient temperature from 0 to +50 °C

  • RS Stock No. 2309796
  • Mfr. Part No. TX-DP-S
Each
$1,606.55
  • RS Stock No. 2309795
  • Mfr. Part No. TX-CAN
Each
$872.48
  • RS Stock No. 2309801
  • Mfr. Part No. TX-RS485
Each
$1,026.44
  • RS Stock No. 2309797
  • Mfr. Part No. TX-EXTEND
Each
$509.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy