Turck UMTS Modem (2G and 3G) Plug-in Expansion Module
- RS Stock No.:
- 230-9802
- Mfr. Part No.:
- TX-UMTS
- Brand:
- Turck
Subtotal (1 unit)*
$1,605.50
(exc. GST)
$1,766.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,605.50 |
*price indicative
- RS Stock No.:
- 230-9802
- Mfr. Part No.:
- TX-UMTS
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Plug-in Expansion Module | |
| Accessory Type | UMTS Modem (2G and 3G) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Plug-in Expansion Module | ||
Accessory Type UMTS Modem (2G and 3G) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Turck plug-in extension module is use with HMI/PLC of the TX700 series. This module has 2 digital inputs/2 digital outputs, 4 LED indicators (module status and network status). It supports GSM/GPRS/EDGE and UMTS/HSDPA/HSUPA mobile networks.
IP20 rated
Micro SIM slot
With plug-in extension slot
Ambient temperature from -20 to +60 °C
Related links
- Turck Plug-in Expansion Module
- Turck Plug-in Expansion Module for use with HMIs of The TX500 and TX700 Product Series
- Siretta RJ12 2G Modem
- Siemens 6NH9860-1AA00 Antenna with N-Connect Connector 3G 4G EU GSM
- Siemens Expansion Module for use with Tx-i/o Modules
- Robustel 100Mbps R1520-4L 5 4G 2G Ethernet
- Phoenix Contact PLC Expansion Module Analogue for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module Analogue Screw for use with HART Expansion Module












