Turck Plug-in Expansion Module

Subtotal (1 unit)*

$1,606.55

(exc. GST)

$1,767.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,606.55

*price indicative

RS Stock No.:
230-9796
Mfr. Part No.:
TX-DP-S
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Plug-in Expansion Module

Standards/Approvals

No

COO (Country of Origin):
IT
The Turck plug in expansion module for use with HMIs of the TX500 and TX700 product series. It mount on HMIs of the TX500 and TX700 series and has 0 °C to +50 °C operating and -20 °C to +70 °C storage temperature range.

IP20 rated

CE certified

PROFIBUS-DP slave in TX VisuPro

Max. 12 Mbit transfer rate

9-pin SUB-D female connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy