Siemens Interface Cover Cover Foil For Use With HMI HMI PLC Sirius 3RW55 Soft Starters

Subtotal (1 unit)*

$35.42

(exc. GST)

$38.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.42

*price indicative

RS Stock No.:
158-044
Mfr. Part No.:
3RW5980-0HL00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Foil

Accessory Type

Interface Cover

For Use With HMI

HMI

For Use With PLC

Sirius 3RW55 Soft Starters

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

EMV

Series

SIRIUS 3RW55

COO (Country of Origin):
CZ
The Siemens interface cover for the high feature HMI module is designed to enhance the functionality and safety of your soft starter applications. Crafted with precision and expertise, this component ensures an optimal interaction between your control and the provided interface. The robust construction offers exceptional durability against a broad range of ambient conditions, making it suitable for both indoor and outdoor environments. It also supports various industry certifications, assuring users of its reliability in hazardous locations. With its intuitive design, it simplifies installation and integration, further streamlining operational efficiencies. Discover how this product can transform your operational processes, ensuring you meet the highest standards in performance and safety.

Durable construction ensures long-lasting performance reliability

Multiple industry certifications enhance critical application reliability

Intuitive design simplifies installation and integration

Optimises control-interface interaction for efficiency

Comprehensive support for documentation and resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy