RS Better World
Siemens 3RW55 480V ac, 55 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1679
- Mfr. Part No.:
- 3RW5543-6HA14
- Brand:
- Siemens
Subtotal (1 unit)*
$13,120.19
(exc. GST)
$14,432.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13,120.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1679
- Mfr. Part No.:
- 3RW5543-6HA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 393mm | |
| Overall Width | 210mm | |
| Standards/Approvals | IEC 61508, UL, EAC, CE /IEC 60947-4-2, CSA, CCC, IEC 81346-2, EN 62061, IEC 61557-12, IEC 60529, IEC 60721, IEC 51308 | |
| Series | 3RW55 | |
| Overall Depth | 203mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 393mm | ||
Overall Width 210mm | ||
Standards/Approvals IEC 61508, UL, EAC, CE /IEC 60947-4-2, CSA, CCC, IEC 81346-2, EN 62061, IEC 61557-12, IEC 60529, IEC 60721, IEC 51308 | ||
Series 3RW55 | ||
Overall Depth 203mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS range 3RW5 series soft starter with voltage rating 110 to 250V ac and current rating 210A.The relay performs various functions such as adjustable current limitation ,DC breaking, slave pointer function.
Degree of pollution 3
Protection class IP00
Ambient temperature during storage -25 to +60 °C
Related links
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 DOL Starter 480V ac 3 Phase, IP20
- Siemens 3RW55 Motor Starter 480V ac, 132 kW
