RS Better World
Siemens SIRIUS Contactor Terminal Cover for use with 3RW404 Soft Starters, Contactors & Circuit Breakers S3
- RS Stock No.:
- 203-2604
- Distrelec Article No.:
- 304-09-116
- Mfr. Part No.:
- 3RT2946-4EA2
- Brand:
- Siemens
Subtotal (1 unit)*
$54.24
(exc. GST)
$59.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2604
- Distrelec Article No.:
- 304-09-116
- Mfr. Part No.:
- 3RT2946-4EA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Case | |
| Product Type | Contactor Terminal Cover | |
| For Use With | 3RW404 Soft Starters, Contactors & Circuit Breakers S3 | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Case | ||
Product Type Contactor Terminal Cover | ||
For Use With 3RW404 Soft Starters, Contactors & Circuit Breakers S3 | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Sirius terminal cover is designed for box terminals for contactor circuit breaker and overload relay size S3 and soft starter 3RW404.
Dimension 70mm x 26.2mm x 54.5mm
Related links
- Siemens SIRIUS Contactor Terminal Cover for use with Contactors and Circuit Breakers Size S2, 3RW303/3RW403 Soft
- Siemens SIRIUS Contactor Terminal Block for use with Type E Controller
- Siemens 3RT1 Contactor Terminal Cover for use with 3RW443 3RT1.5 3RW40 Size S6
- Siemens SIRIUS Contactor Terminal Block for use with Size S6, 3RT1054
- Siemens SIRIUS Contactor Terminal Cover for use with S12, Size S10
- Siemens 3RT1 Contactor Terminal Cover for use with 3RW404 Bar Connection, Overload Relay Size S3
- Siemens SIRIUS Contactor Wiring Kit for use with Reversing Starter S3
- Siemens SIRIUS Contactor Contact for use with Size S3
