Siemens Interface Cover 3UF79 Series Cover for Use with SIRIUS

Subtotal (1 pack of 5 units)*

$280.82

(exc. GST)

$308.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$56.164$280.82

*price indicative

RS Stock No.:
217-6582
Mfr. Part No.:
3UF7950-0AA00-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Interface Cover

For Use With

SIRIUS

Series

3UF79

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens interface cover is for system interface.

Storage temperature: -40°C to 80°C

Operating temperature: -25°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy