Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin, Screw Fixing, 100 mm x 82.5mm x 5.5 mm
- RS Stock No.:
- 917-4608
- Mfr. Part No.:
- 72-1-4259
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$224.57
(exc. GST)
$247.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $112.285 | $224.57 |
| 20 - 38 | $108.33 | $216.66 |
| 40 - 158 | $104.33 | $208.66 |
| 160 + | $101.05 | $202.10 |
*price indicative
- RS Stock No.:
- 917-4608
- Mfr. Part No.:
- 72-1-4259
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium 6060-T5 | |
| Product Type | Spring Hinge | |
| Hinge Type | Spring | |
| Length | 100mm | |
| Closing Type | Self-Closing | |
| Width | 82.5mm | |
| Thickness | 5.5mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Black Anodised | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium 6060-T5 | ||
Product Type Spring Hinge | ||
Hinge Type Spring | ||
Length 100mm | ||
Closing Type Self-Closing | ||
Width 82.5mm | ||
Thickness 5.5mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Black Anodised | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 24mm | ||
- COO (Country of Origin):
- FR
Pinet Closed Spring Hinge
The Pinet aluminium closed spring hinges are designed to change a normal door into a self-closing door. The hinges are fixed using screws.
Related links
- Pinet Black Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 10 mm x 82.5 mm x 5.5 mm
- Pinet Black Anodised Aluminium 6082-T5 Free Swing with a Spring Loaded Pin 10 mm x 82.5 mm x 5.5 mm
- Pinet Clear Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 10 mm x 82.5 mm x 5.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55 mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55 mm x 4.5 mm
- Pinet Black Anodised Aluminium Spring with a Spring Loaded Pin 30 mm x 35 mm x 3.3 mm
- Pinet Clear Anodised Aluminium Alloy 6082 T5 Free Swing with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- Pinet Black Anodised Anodised Clear Anodised Aluminium Butt 50 mm x 50 mm x 3 mm
