Pinet Raw Aluminium Piano Style with a Knuckle Pin, 2 m x 60mm x 2 mm
- RS Stock No.:
- 917-4504
- Mfr. Part No.:
- 41-1-3523
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$298.46
(exc. GST)
$328.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $298.46 | - |
| 10 - 19 | $294.80 | 1% |
| 20 - 79 | $287.94 | 3% |
| 80 + | $279.47 | 6% |
*price indicative
- RS Stock No.:
- 917-4504
- Mfr. Part No.:
- 41-1-3523
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano Style | |
| Length | 2m | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 2mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Product Type Piano Hinge | ||
Hinge Type Piano Style | ||
Length 2m | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 2mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Piano Style Hinge, Aluminium
Related links
- Pinet Raw 5754 Aluminium Piano Style with a Knuckle Pin, 200 mm x 8 mm x 3 mm
- Pinet Raw Aluminium Piano Style with a Knuckle Pin, 2 m x 50 mm x 1.5 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2040 mm x 6 mm x 2 mm
- Pinet Steel Aluminium Piano Style with a Barrel Pin, 1 m x 20 mm x 0.6 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 70 mm x 2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 50 mm x 2 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 44 mm x 2 mm
- Pinet Raw 304 Stainless Steel with a Knuckle Pin, 200 mm x 50 mm x 2 mm
