Pinet Raw Stainless Steel Latch with a Spring Loaded Pin, Bolt-On Fixing, 82 mm x 18.2mm x 3 mm
- RS Stock No.:
- 347-8462
- Mfr. Part No.:
- 1214314
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$55.80
(exc. GST)
$61.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $27.90 | $55.80 | - |
| 10 - 18 | $27.675 | $55.35 | - |
| 20 - 78 | $27.255 | $54.51 | 2% |
| 80 + | $26.705 | $53.41 | 4% |
*price indicative
- RS Stock No.:
- 347-8462
- Mfr. Part No.:
- 1214314
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Product Type | Latch Hinge | |
| Hinge Type | Latch | |
| Closing Type | Spring | |
| Length | 82mm | |
| Width | 18.2mm | |
| Thickness | 3mm | |
| Fixing Method | Bolt-On | |
| Pin Style | Spring Loaded | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Product Type Latch Hinge | ||
Hinge Type Latch | ||
Closing Type Spring | ||
Length 82mm | ||
Width 18.2mm | ||
Thickness 3mm | ||
Fixing Method Bolt-On | ||
Pin Style Spring Loaded | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Spring Bolt
Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available
Note
Type 1: 3478478,3478462,N/A,N/A
Type 2: 3478507,3478490,4366859,4366859
Type 2: 3478507,3478490,4366859,4366859
Related links
- Pinet Raw 304 Stainless Steel with a Spring Loaded Pin 82 mm x 18.2 mm x 2.8 mm
- Pinet Raw Stainless Steel Concealed with a Spring Loaded Pin 82 mm x 21 mm x 2.8 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin, 60 mm x 35 mm x 1 mm
- Pinet Zinc Plated LH-Handed 82 mm x 21 mm x 2.8 mm
- Pinet Raw Stainless Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 30 mm x 1 mm
