Briton Stainless steel grade 304 Lever Handle Furniture & Accessory
- RS Stock No.:
- 197-0421
- Mfr. Part No.:
- 4210.SS
- Brand:
- Briton
Subtotal (1 pair)*
$59.12
(exc. GST)
$65.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $59.12 |
*price indicative
- RS Stock No.:
- 197-0421
- Mfr. Part No.:
- 4210.SS
- Brand:
- Briton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Briton | |
| Product Type | Lever Handle Furniture & Accessory | |
| Material | Stainless steel grade 304 | |
| Application | Education, Hospital, Health Care System, Transport, Commercial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Briton | ||
Product Type Lever Handle Furniture & Accessory | ||
Material Stainless steel grade 304 | ||
Application Education, Hospital, Health Care System, Transport, Commercial | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allegion 4210.SS stainless steel bathroom turn and indicator escutcheon sets are sold as a pair, featuring matching push on covers to conceal all fixings. It is intended for use on bathroom door applications and comes with an 8mm bathroom function spindle.
Stainless steel grade 304
Supplied as a pair with face fixings
They have press on covers to conceal fixings
Related links
- Briton Stainless steel grade 304 Lever Handle Furniture & Accessory
- Briton Stainless Steel Silver Stainless Steel Handle, 135 mm Length
- Briton Stainless Steel Silver Stainless Steel Handle 19mm Width, 135 mm Length
- Briton Stainless Steel Stainless Steel Cabinet Handle 52mm Width, 135 mm Length
- Briton Stainless Steel Stainless Steel Blank Escutcheon Plate 52 mm Width, 135 mm Length
- RS PRO Silver 13-Lock Lockout Stainless steel grade 304 Lock
- Pinet Steel Stainless steel grade 304 Butt with a Barrel Pin, 80 mm x 30mm x 3 mm
- Briton Silver Silver Stainless Steel Handle
