RS PRO Galvanised Steel Tee with a Fixed Pin, 609.6 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$28.15

(exc. GST)

$30.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$14.075$28.15-
10 - 18$13.825$27.651%
20 - 78$13.46$26.924%
80 - 398$13.045$26.097%
400 +$10.735$21.4723%

*price indicative

RS Stock No.:
297-8696
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Tee Hinge

Hinge Type

Tee

Length

609.6mm

Closing Type

Free Swinging

Pin Style

Fixed

Finish

Galvanised

Holes per Leaf

5

Standards/Approvals

No

RoHS Status: Exempt

Dimensions of Hinge:


165 x 609.6 mm

Tee Hinges


A range of heavy duty galvanised tee hinges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy