Pinet Nickel Plated, Chrome Plated, Brushed, Zinc Plated, Raw, Gloss, Black Zinc Plated Steel Tee Hinge, Type 1
- RS Stock No.:
- 293-7746
- Mfr. Part No.:
- 50-1-3308
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save $0.85
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$25.98
(exc. GST)
$28.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 424 unit(s) shipping from 23 November 2026
- Plus 322 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $12.99 | $25.98 | - |
| 10 - 18 | $12.905 | $25.81 | $0.85 |
| 20 - 78 | $12.675 | $25.35 | $6.30 |
| 80 + | $12.41 | $24.82 | $46.40 |
*price indicative
- RS Stock No.:
- 293-7746
- Mfr. Part No.:
- 50-1-3308
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Tee Hinge | |
| Hinge Type | Tee Hinge | |
| Handed | Type 1 Symmetric Not Shown | |
| Length | 62mm | |
| Closing Type | Free Swinging | |
| Width | 74mm | |
| Thickness | 2mm | |
| Finish | Nickel Plated, Chrome Plated, Brushed, Zinc Plated, Raw, Gloss, Black Zinc Plated | |
| Holes per Leaf | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Tee Hinge | ||
Hinge Type Tee Hinge | ||
Handed Type 1 Symmetric Not Shown | ||
Length 62mm | ||
Closing Type Free Swinging | ||
Width 74mm | ||
Thickness 2mm | ||
Finish Nickel Plated, Chrome Plated, Brushed, Zinc Plated, Raw, Gloss, Black Zinc Plated | ||
Holes per Leaf 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR


Fixed Pin - Reinforced Hinge
Small reinforced steel hinge with a fixed pin
Note
Type 1 and Type 2 shown in line drawings refer to long flap and short flap types respectively
Related links
- Pinet Zinc Plated Nickel Plated Steel Butt, 40 mm x 40 mm x 2 mm
- Pinet Zinc Plated LH-Handed 82 mm x 21 mm x 2.8 mm
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Black Nickel Plated, 5 mm Thread 50
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Chrome Plated Nickel Plated, 4 mm Thread 40
- Pinet Left Handed Black Zinc Plated Steel Lid Stay, 80 mm
- Pinet Right Handed Black Zinc Plated Steel Lid Stay, 80 mm
