RS PRO Galvanised Steel Tee with a Fixed Pin, 254 mm
- RS Stock No.:
- 297-8624
- Distrelec Article No.:
- 304-17-411
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$27.69
(exc. GST)
$30.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 128 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $13.845 | $27.69 | - |
| 10 - 18 | $13.155 | $26.31 | 4% |
| 20 - 78 | $12.495 | $24.99 | 9% |
| 80 - 398 | $11.87 | $23.74 | 14% |
| 400 + | $11.275 | $22.55 | 18% |
*price indicative
- RS Stock No.:
- 297-8624
- Distrelec Article No.:
- 304-17-411
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Tee Hinge | |
| Hinge Type | Tee | |
| Length | 254mm | |
| Closing Type | Free Swinging | |
| Pin Style | Fixed | |
| Finish | Galvanised | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Tee Hinge | ||
Hinge Type Tee | ||
Length 254mm | ||
Closing Type Free Swinging | ||
Pin Style Fixed | ||
Finish Galvanised | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Dimensions of Hinge:
102 x 254 mm
Tee Hinges
A range of heavy duty galvanised tee hinges.
Related links
- RS PRO Galvanised Steel Tee with a Fixed Pin, 304.8 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 457.2 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 609.6 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 406.4 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 355.6 mm
- RS PRO Galvanised Steel Piano with a Knuckle Pin, 900 mm x 40 mm x 1.2 mm
- RS PRO Galvanised Steel M24 mm x 50 mm
- RS PRO Galvanised Steel M24 mm x 90 mm
