Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.62
(exc. GST)
$76.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.62 |
| 5 - 9 | $68.80 |
| 10 - 39 | $67.22 |
| 40 + | $65.26 |
*price indicative
- RS Stock No.:
- 293-7702
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Strap Hinge | |
| Hinge Type | Strap | |
| Length | 98.5mm | |
| Closing Type | Free Swinging | |
| Width | 98.5mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Finish | Chrome | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Strap Hinge | ||
Hinge Type Strap | ||
Length 98.5mm | ||
Closing Type Free Swinging | ||
Width 98.5mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Finish Chrome | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Padlockable Chrome Plated Brass Hinge and Catch plate
Hasp fitted with a pin made of 304 grade stainless steel
Available hinge only or catch only
Counter sunk fixing holes
Note
Suitable screws will depend on the application required and the material used.
Related links
- Pinet Chrome Brass Strap 30 mm x 98.5 mm x 3 mm
- Pinet Steel Steel Strap 30 mm x 140 mm x 2.5 mm
- CAMDENBOSS Plastic Enclosure Accessory 98.5 mm x 98.5 mm x 98.5mm
- Pinet Black Polyamide Strap 40 mm x 12 mm x 5.2 mm
- Strident 12 V Battery 55.5mm x 98.5 mm
- ebm-papst R2K Series Hot Gas Centrifugal Fan 200 m³/h, AC Operation x 152mm x 98.5 mm
- Pinet Chrome Plated Steel Butt with a Removable Pin Pin 38 mm x 19 mm x 1.5 mm
- RS PRO Electrolytic Polish Stainless Steel Strap with a Fixed Pin 82 mm x 184 mm x 3 mm
