Elesa Matt Zinc Alloy Flag with a Lift Off Pin, Bolt-On Fixing, 50 mm x 50mm x 11.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.10

(exc. GST)

$67.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$61.10
5 - 9$58.05
10 - 29$55.00
30 +$51.32

*price indicative

RS Stock No.:
268-7758
Mfr. Part No.:
428812
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Flag Hinge

Material

Zinc Alloy

Hinge Type

Flag

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

11.5mm

Fixing Method

Bolt-On

Pin Style

Lift Off

Finish

Matt

Standards/Approvals

RoHS

Pin Diameter

6mm

COO (Country of Origin):
BA
The Elesa 428812 CMMY series is a in line lift off hinges. It is designed to adjust the misalignments between the door and the frame.

High-resilience

Ensure perfect positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy