Southco Black Nylon with a Fixed Pin, Screw Fixing, 49 mm x 44mm x 7 mm
- RS Stock No.:
- 268-2086
- Distrelec Article No.:
- 304-34-899
- Mfr. Part No.:
- G6-5-1
- Brand:
- Southco
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$73.99
(exc. GST)
$81.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 222 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $36.995 | $73.99 |
| 10 - 18 | $36.575 | $73.15 |
| 20 - 78 | $35.91 | $71.82 |
| 80 + | $35.11 | $70.22 |
*price indicative
- RS Stock No.:
- 268-2086
- Distrelec Article No.:
- 304-34-899
- Mfr. Part No.:
- G6-5-1
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | Nylon | |
| Product Type | Detent Hinge | |
| Closing Type | Free Swinging | |
| Length | 49mm | |
| Width | 44mm | |
| Thickness | 7mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 4.5 mm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Pin Diameter | 8.9mm | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material Nylon | ||
Product Type Detent Hinge | ||
Closing Type Free Swinging | ||
Length 49mm | ||
Width 44mm | ||
Thickness 7mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 4.5 mm | ||
Finish Black | ||
Standards/Approvals No | ||
Pin Diameter 8.9mm | ||





Door Positioning Hinge - Free Swinging Hinge
Black Nylon body, acetal components
Snap-on covers (supplied) cover mounting
Free swinging & detent versions available
13 kg loading;254-0140 opens to 120º and 170º (two detents)
268-2086 opens to 180° (no detents)
Related links
- Southco Black Nylon Butt 49 mm x 44 mm x 7 mm
- RS PRO Matt Thermoplastic with a Fixed Pin 49 mm x 45 mm x 14 mm
- Pinet Steel Steel Block 49 mm x 16 mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 30 mm x 30 mm x 7 mm
- RS PRO Steel Extension Spring, 49 mm x 7 mm OD
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 54 mm x 44 mm x 30 mm
- Pinet Steel Steel Butt with a Removable Pin Pin 62 mm x 44 mm x 2 mm
- Southco Black Butt with a Fixed Pin 52 mm x 57 mm x 10.4 mm
