ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 52.5 mm x 581mm
- RS Stock No.:
- 202-289
- Mfr. Part No.:
- 1STQ007926B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,124.10
(exc. GST)
$1,236.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,124.10 |
*price indicative
- RS Stock No.:
- 202-289
- Mfr. Part No.:
- 1STQ007926B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 52.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 581mm | |
| Height | 296mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 52.5mm | ||
For Use With Main Distribution Boards | ||
Width 581mm | ||
Height 296mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to seamlessly manage and distribute electrical power across various configurations. With its robust design tailored for modular boards within the System pro E Power range, this board ensures reliability and efficiency in high demand environments. It embodies a fusion of cutting edge technology and regulatory compliance, featuring RoHS and REACH conformity, ensuring that it meets stringent industry standards. Its generous dimensions offer extensive capacity while maintaining a compact footprint, making it an ideal choice for modern electrical installations.
Easy integration into modular systems
Efficient and precise electricity distribution
Constructed with eco compliant materials
Lightweight for easy handling
Supports multi pole configurations
Includes clear installation instructions
Comprehensive documentation for usability
- RS Stock No. 0203184
- Mfr. Part No. 1STQ007928B0000
Each
$1,124.10
- RS Stock No. 0201763
- Mfr. Part No. 1STQ007931B0000
Each
$1,158.19
- RS Stock No. 0203466
- Mfr. Part No. 1STQ007947B0000
Each
$1,335.32
- RS Stock No. 0202571
- Mfr. Part No. 1STQ007940B0000
Each
$1,244.15
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 781mm
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 52.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm











