ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 581mm
- RS Stock No.:
- 201-763
- Mfr. Part No.:
- 1STQ007931B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,158.19
(exc. GST)
$1,274.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,158.19 |
*price indicative
- RS Stock No.:
- 201-763
- Mfr. Part No.:
- 1STQ007931B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 52.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 581mm | |
| Height | 346mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 52.5mm | ||
For Use With Main Distribution Boards | ||
Width 581mm | ||
Height 346mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to optimise power distribution in a modular setup, providing robust reliability and efficiency. With its sleek design and compact dimensions, it seamlessly integrates into a diverse range of applications, ensuring optimal performance without compromising on space. The product not only meets industry standards but also offers features designed to enhance user experience and ease of installation. It is an ideal solution for modern electrical systems requiring dependable power management, making it a perfect choice for both commercial and industrial environments.
Compact and space efficient design
Durable construction for reliability
Modular board compatibility
CE certified for safety
Lightweight for easy handling
Effective heat dissipation
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm