RS Better World
Leo Workwear Yellow Zip Hi Vis Vest Recycled Polyester, XS
- RS Stock No.:
- 286-4400
- Mfr. Part No.:
- W11-Y/BT-LEO-XS
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$23.53
(exc. GST)
$25.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4400
- Mfr. Part No.:
- W11-Y/BT-LEO-XS
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | XS | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Material | Recycled Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Series | W11-Y/BT-LEO | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size XS | ||
Closure Type Zip | ||
Gender Unisex | ||
Material Recycled Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
Series W11-Y/BT-LEO | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Superior Waistcoat is a highly functional garment featuring multiple pockets and available in a wide range of color combinations. Constructed from 100% knitted polyester, it boasts a contrast trim in red, a zip fastener, and a mobile phone pocket. Additionally, it offers two front bellowed storage pockets and a pen pocket with a D-ring, providing practicality and convenience for various activities or professions.
Deeper arm holes than standard waistcoats
Scooped sides allowing pocket access
ID pocket
Related links
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, L
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, S
- Leo Workwear Orange XS
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, 6XL
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, M
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, 4XL
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, 5XL
- Leo Workwear Yellow Hi Vis Vest Recycled Polyester, 2XL
