RS Better World
Portwest Yellow Zip Hi Vis Vest Polyester, XL
- RS Stock No.:
- 271-8962
- Mfr. Part No.:
- C496YERXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$20.84
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 362 left, shipping from 23 November 2026
- Plus 21 left, shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-8962
- Mfr. Part No.:
- C496YERXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | XL | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Material | Polyester | |
| Resistance Features | Breathable | |
| Series | C496 | |
| Standards/Approvals | EN ISO 20471 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size XL | ||
Closure Type Zip | ||
Gender Unisex | ||
Material Polyester | ||
Resistance Features Breathable | ||
Series C496 | ||
Standards/Approvals EN ISO 20471 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Madrid Hi-Vis Half Mesh Executive Vest stay visible and cool in this revolutionary garment when temperature is soaring. The mesh top allows for maximum breathability and airflow, ensuring a cool and comfortable wear.
•Reflective tape for increased visibility
•Phone and pen holder pocket
•D-ring for keys or ID cards
Related links
- Portwest Yellow Hi Vis Vest 100% Polyester, XL
- SINGER SAFETY Yellow Hi Vis Vest 100% Polyester, XL
- Ralawise Black XL
- Ralawise Orange XL
- Orbit International Yellow Hi Vis Vest 100% Polyester, XL
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, XL
- Ralawise Yellow XL
- Portwest Orange Hi Vis Vest 100% Polyester, XL
