ideal-tek Metal
- RS Stock No.:
- 247-5572
- Mfr. Part No.:
- GREENESD
- Brand:
- ideal-tek
Subtotal (1 unit)**
$5.89
(exc. GST)
$6.48
(inc. GST)
41 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $5.89 |
**price indicative
- RS Stock No.:
- 247-5572
- Mfr. Part No.:
- GREENESD
- Brand:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Package Size | 70 x 35 x 7 mm | |
Material | Metal | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Package Size 70 x 35 x 7 mm | ||
Material Metal | ||