RS Better World

Portwest Yellow Hi Vis Vest 100% Polyester, L

This image is representative of the product range

Subtotal (1 unit)*

$25.17

(exc. GST)

$27.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 14 August 2026
  • Plus 45 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
271-8960
Mfr. Part No.:
C496YERL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Yellow

Size

L

Closure Type

Zip

Gender

Unisex

Material

100% Polyester

Resistance Features

Breathable

Standards/Approvals

EN ISO 20471

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Madrid Hi-Vis Half Mesh Executive Vest stay visible and cool in this revolutionary garment when temperature is soaring. The mesh top allows for maximum breathability and airflow, ensuring a cool and comfortable wear.

•Reflective tape for increased visibility

•Phone and pen holder pocket

•D-ring for keys or ID cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy