Orbit International Yellow Velcro Hi Vis Vest Polyester, 4XL

This image is representative of the product range

Subtotal (1 unit)*

$5.54

(exc. GST)

$6.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.54

*price indicative

RS Stock No.:
270-7259
Mfr. Part No.:
HVW03-Y-4XL
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Hi Vis Vest

Colour

Yellow

Size

4XL

Closure Type

Velcro

Number of Reflective Bands

4

Material

Polyester

Series

IMMORTAL

Standards/Approvals

EN ISO 20471:2013/A1:2016

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2707261
  • Mfr. Part No. HVWPKT-4XL
Each
$14.29
  • RS Stock No. 2415531
  • Mfr. Part No. SVF603-4XL
Each
$9.33
  • RS Stock No. 2493554
  • Mfr. Part No. 3865 Yellow/Navy 4XL
Each
$53.20
  • RS Stock No. 2496327
  • Mfr. Part No. 3865 Yellow/Bottle Green 4XL
Each
$40.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy