Orbit International Yellow Hi Vis Vest Polyester, S

Subtotal (1 unit)*

$7.71

(exc. GST)

$8.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 118 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.71

*price indicative

RS Stock No.:
237-2786
Mfr. Part No.:
HVW03-Y-S
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Hi Vis Vest

Colour

Yellow

Size

S

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

4

Material

Polyester

Resistance Features

Hi-Vis

Standards/Approvals

EN 471, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The C-Safe HV12 series of waistcoat Hi-Viz size is S which is use for worn over other clothing and also available in orange.

Conforms to EN471 Class 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy