RS PRO M12 83 mm Dia. Adjustable Foot, Stainless Steel, 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS Stock No.:
- 185-4506
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$42.26
(exc. GST)
$46.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 64 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.26 | - |
| 5 + | $34.78 | 17% |
*price indicative
- RS Stock No.:
- 185-4506
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Static Load Rating | 1300kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 150mm | |
| Tilt Angle | 30 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 83mm | |
| Overall Height | 183mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 1300kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 150mm | ||
Tilt Angle 30 ° | ||
Base Material Stainless Steel | ||
Base Diameter 83mm | ||
Overall Height 183mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Height Mount Feet M12 150mm with 30° Tilt Angle
RS PRO height adjustable mounts are versatile anti vibration levelling feet used to level and support a variety of objects in multiple applications including food processing units, packing systems and various machine systems. The adjustable feet feature a plastic foot base manufactured from a black polyamide material that is reinforced by fibre glass, along with a stainless steel thread, offering a durable adjustable height mount that can be used in a wide range of environments. The adjustable feet also feature 30 degree articulation capabilities allowing them to be angled to suit your needs, providing a highly versatile height mount. RS PRO height adjustable mount feet are ideal for use in food safe and clean room applications.
Features and benefits
• M12 thread size
• 30° tilt angle offering versatility
• Polyamide feet with anti-vibration capabilities
• Stainless steel thread offering excellent durability and corrosion resistance
• Can be used in a wide range of applications
Application
Adjustable feet are a highly versatile type of adjustable height mount used to level and support a wide range of applications. They are often manufactured using a combination of materials such as a steel thread and a plastic or rubber base. Adjustable feet allow you to adjust the support height of various objects such as furniture displays whilst reducing vibration and noise when used with machinery. Adjustable feet are used in a wide range of environments including:
• Workshops
• Machinery
• Storage
• Retail
• DIY
• Carpentry
FAQs
What is the thread size?
This features an M12 thread size.
What is the load capacity?
This features a static load capacity of 1300 kg.
Are these articulated?
Yes, these mounts have 30 degree articulation capabilities.
Related links
- RS PRO M12 83 mm Dia. Adjustable Foot 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 83 mm Dia. Adjustable Foot 1600 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 1100 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle