RS PRO M12 83 mm Dia. Adjustable Foot, Steel, 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS Stock No.:
- 196-5338
- Brand:
- RS PRO
Subtotal (1 pair)*
$52.61
(exc. GST)
$57.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $52.61 |
*price indicative
- RS Stock No.:
- 196-5338
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1300kg | |
| Thread Size | M12 | |
| Thread Length | 150mm | |
| Tilt Angle | 30 ° | |
| Base Material | Steel | |
| Base Diameter | 83mm | |
| Overall Height | 180mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 1300kg | ||
Thread Size M12 | ||
Thread Length 150mm | ||
Tilt Angle 30 ° | ||
Base Material Steel | ||
Base Diameter 83mm | ||
Overall Height 180mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
RS PRO Adjustable Height Mount M12 150 mm, 83 mm Dia., Mild Steel 1300 kg Static Load Capacity 30° Tilt Angle
Use these adjustable feet from RS PRO to support equipment and ensure that it's held flat and level. They will also absorb any vibration, both from the unit they're supporting and from the ground underneath, preventing damage from shaking.
As the foot is attached to a threaded rod, the height of the system can be easily adjusted by rotating the foot, screwing it further in or out of the unit it's attached to. The reinforced base can safely hold a load of up to 1300 kg, making it suitable for a wide range of heavy industrial applications.
These feet are designed for use with food processing units, conveyors and packing systems and as such are easy to clean. With 30º of articulation, you can be confident that the feet will maintain a good grip on the ground, even if it's uneven.
Features and Benefits
• Mild steel base material
• Diameter of 83 mm
• Maximum adjustment height of 45 mm
• Minimum adjustment height of 115 mm
• Overall height of 180 mm
• Static load capacity of 1300 kg
• Thread length of 150 mm
• M12 thread size
• Tilt angle of 30 º
Related links
- RS PRO M12 83 mm Dia. Adjustable Foot 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 83 mm Dia. Adjustable Foot 1600 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 1100 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
