DNC Orange Loop Fasteners, Front Hook Hi Vis Vest Polyester
- RS Stock No.:
- 249-6083
- Mfr. Part No.:
- 3801 Orange 8XL
- Brand:
- DNC
Subtotal (1 unit)*
$7.44
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.44 |
*price indicative
- RS Stock No.:
- 249-6083
- Mfr. Part No.:
- 3801 Orange 8XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Closure Type | Loop Fasteners, Front Hook | |
| Material | Polyester | |
| Resistance Features | SUN Protection UPF 40+ - 50+ | |
| Standards/Approvals | Oeko-Tex standard 100 class II, AS/NZS4399:1996, AS/NZS 4602.1:2011, AS/NZS1906.4:2010 | |
| Series | 3801 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Closure Type Loop Fasteners, Front Hook | ||
Material Polyester | ||
Resistance Features SUN Protection UPF 40+ - 50+ | ||
Standards/Approvals Oeko-Tex standard 100 class II, AS/NZS4399:1996, AS/NZS 4602.1:2011, AS/NZS1906.4:2010 | ||
Series 3801 | ||
- COO (Country of Origin):
- CN
The DNC 3801 series is a HiVis daytime safety vest that comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
Related links
- DNC Orange Hi Vis Vest 100% Polyester
- DNC Yellow Hi Vis Vest 100% Polyester
- DNC Orange Hi Vis Vest 100% Polyester, 5XL
- DNC Fluorescent Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Orange Hi Vis Vest 100% Polyester, 6XL
- DNC Orange Hi Vis Vest 100% Polyester, 4XL
- DNC Orange Hi Vis Vest 100% Polyester, 3XL
- DNC Green Dye Hi Vis Vest 120 GSM 100% Polyester











