DNC Orange Hook & Loop Hi Vis Vest 100% Polyester, 4XL

Subtotal (1 unit)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.14

*price indicative

RS Stock No.:
249-6080
Mfr. Part No.:
3801 Orange 4XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Orange

Product Type

Hi Vis Vest

Size

4XL

Closure Type

Hook & Loop

Material

100% Polyester

Resistance Features

Hi-Vis

Series

3801

Standards/Approvals

Class D AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, New AS/NZS 4602.1:2011, AS/NZS4399:1996

COO (Country of Origin):
CN
The DNC 3801 series is a HiVis daytime safety vest that comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New Hi Vis standard Class F

Environmentally Friendly Green Dye Oeko-Tex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy