- RS Stock No.:
- 249-6081
- Mfr. Part No.:
- 3801 Orange 5XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 02/07/2024
Price (ex. GST) Each
$8.36
(exc. GST)
$9.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.36 |
- RS Stock No.:
- 249-6081
- Mfr. Part No.:
- 3801 Orange 5XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3801 series is a HiVis daytime safety vest that comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | 5XL |
Closure Type | Hook & Loop |
Material Properties | Hi-Vis |