DNC Fluorescent Loop Fasteners, Front Hook Hi Vis Vest 100% Polyester HiVis Fabric
- RS Stock No.:
- 249-6147
- Mfr. Part No.:
- 3804 Orange 8XL
- Brand:
- DNC
Subtotal (1 unit)*
$11.15
(exc. GST)
$12.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.15 |
*price indicative
- RS Stock No.:
- 249-6147
- Mfr. Part No.:
- 3804 Orange 8XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Fluorescent | |
| Product Type | Hi Vis Vest | |
| Closure Type | Loop Fasteners, Front Hook | |
| Material | 100% Polyester HiVis Fabric | |
| Series | H-Pattern | |
| Standards/Approvals | AS/NZS1906.4:2010, Oeko-Tex standard 100 class II, New AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Fluorescent | ||
Product Type Hi Vis Vest | ||
Closure Type Loop Fasteners, Front Hook | ||
Material 100% Polyester HiVis Fabric | ||
Series H-Pattern | ||
Standards/Approvals AS/NZS1906.4:2010, Oeko-Tex standard 100 class II, New AS/NZS 4602.1:2011 | ||
- COO (Country of Origin):
- CN
The DNC 3804 series is a HiVis Day/Night Safety vests with H-Pattern, this vest comes in orange fluorescent 120gsm, 100% Polyester HiVis fabric, front hook and loop fasteners closure with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Manufactured to comply with New Hi Vis standard Class N
DNC use premium quality reflective tape for the value hi-vis range
Environmentally Friendly
Related links
- DNC Fluorescent Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 6XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 4XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 3XL
- DNC Orange Hi Vis Vest 100% Polyester HiVis Fabric, 5XL
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric











