DNC Orange Loop Fasteners, Front Hook Hi Vis Vest Polyester

Subtotal (1 unit)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.14

*price indicative

RS Stock No.:
249-6086
Mfr. Part No.:
3801 Orange S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Orange

Product Type

Hi Vis Vest

Closure Type

Loop Fasteners, Front Hook

Material

Polyester

Resistance Features

Environmentally Friendly Green Dye, SUN Protection UPF 40+ - 50+

Series

3801

Standards/Approvals

Class D AS/NZS 4602.1:2011 to meet the requirements of Hi-Vis safety standards for both HiVis Fabric & Design of garments, AS/NZS1906.4:2010, New AS/NZS 4602.1:2011, AS/NZS4399:1996

COO (Country of Origin):
CN
The DNC 3801 series is a HiVis daytime safety vest that comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New Hi Vis standard Class F

Environmentally Friendly Green Dye Oeko-Tex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy