DNC Green Dye Loop Fasteners, Front Hook Hi Vis Vest 120 GSM 100% Polyester
- RS Stock No.:
- 249-5972
- Mfr. Part No.:
- 3503 Orange XL
- Brand:
- DNC
Subtotal (1 unit)*
$10.18
(exc. GST)
$11.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.18 |
*price indicative
- RS Stock No.:
- 249-5972
- Mfr. Part No.:
- 3503 Orange XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Green Dye | |
| Product Type | Hi Vis Vest | |
| Closure Type | Loop Fasteners, Front Hook | |
| Material | 120 GSM 100% Polyester | |
| Resistance Features | Safe to Wear Against The Skin, Cut Resistant | |
| Standards/Approvals | AS/NZS4399:1996, AS/NZS 4602.1:2011, OEKO-TEX100, Class F AS/NZS1906.4:2010, Class D/N, AS/NZS1906.4:2010 | |
| Series | 3503 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Green Dye | ||
Product Type Hi Vis Vest | ||
Closure Type Loop Fasteners, Front Hook | ||
Material 120 GSM 100% Polyester | ||
Resistance Features Safe to Wear Against The Skin, Cut Resistant | ||
Standards/Approvals AS/NZS4399:1996, AS/NZS 4602.1:2011, OEKO-TEX100, Class F AS/NZS1906.4:2010, Class D/N, AS/NZS1906.4:2010 | ||
Series 3503 | ||
- COO (Country of Origin):
- CN
The DNC 3503 series is a HIVIS day/night safety vest that comes in orange colour and has hoop & shoulder generic reflective tape. This vest are 100 % polyester and all DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Environmentally Friendly
Premium quality Reflective Tape for the value hi-vis range
Tested for UPF (ultraviolet protection factor)
Related links
- DNC Green Dye Hi Vis Vest 120 GSM 100% Polyester
- DNC Green Dye Hi Vis Vest 100% Polyester
- DNC Green Dye Hi Vis Vest 100% Polyester, S/6XL
- DNC Orange Hi Vis Vest 120 GSM 100% Polyester
- DNC Yellow Hi Vis Vest 120 GSM 100% Polyester
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester, 6XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 4XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 5XL












