DNC Green Dye Loop Fasteners, Front Hook Hi Vis Vest 120 GSM 100% Polyester

Subtotal (1 unit)*

$10.18

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.18

*price indicative

RS Stock No.:
249-5985
Mfr. Part No.:
3503 Yellow XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Green Dye

Product Type

Hi Vis Vest

Closure Type

Loop Fasteners, Front Hook

Number of Reflective Bands

4

Material

120 GSM 100% Polyester

Resistance Features

Cut Resistant, Safe to Wear Against The Skin

Standards/Approvals

Class D/N, Class F AS/NZS1906.4:2010, OEKO-TEX100, AS/NZS4399:1996, AS/NZS 4602.1:2011, AS/NZS1906.4:2010

Series

3503

COO (Country of Origin):
CN
The DNC 3503 series is a HIVIS day/night safety vest that comes in yellow colour and has hoop & shoulder generic reflective tape. This vests are 100 % polyester and all DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Environmentally Friendly

Premium quality Reflective Tape for the value hi-vis range

Tested for UPF (ultraviolet protection factor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy