- RS Stock No.:
- 249-6171
- Mfr. Part No.:
- 3805 Orange XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$9.55
(exc. GST)
$10.51
(inc. GST)
Units | Per unit |
1 + | $9.55 |
- RS Stock No.:
- 249-6171
- Mfr. Part No.:
- 3805 Orange XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3805 series is a HiVis Day/Night cross back safety vests with generic reflective tape. This vest comes in orange fluorescent 120gsm 100% polyester Hi-Vis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Environmentally Friendly
CSR Reflective Tape
Garments are manufactured to comply with New Hi Vis standard Class F
CSR Reflective Tape
Garments are manufactured to comply with New Hi Vis standard Class F
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | XL |
Closure Type | Hook & Loop |
Material Properties | Hi-Vis |