DNC Orange Zipper Hi Vis Vest

Subtotal (1 unit)*

$51.26

(exc. GST)

$56.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.26

*price indicative

RS Stock No.:
249-3683
Mfr. Part No.:
3990 Orange/Navy S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Orange

Product Type

Hi Vis Vest

Closure Type

Zipper

Resistance Features

Water Resistant

Series

3990

Standards/Approvals

AS/NZS1906.4:2010, Class F AS/NZS1906.4:2010, Oeko-Tex standard 100 class II, AS/NZS 4602.1:2011, AS/NZS4399:1996, Class D/N

COO (Country of Origin):
CN
The DNC 3990 series is a HiVis 4 in 1 Zip off sleeve revisable vest, this vest have ’X’ mark on back with additional tape on tail. The vest is made of 200D Polyester/PVC , seam-sealed waterproof shell. All DNCgarment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Garments are tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New Hi Vis standard Class F

DNC use premium quality Reflective Tape

100% waterproof

  • RS Stock No. 2493676
  • Mfr. Part No. 3990 Orange/Navy 3XL
Each
$51.26
  • RS Stock No. 2862505
  • Mfr. Part No. TDJH-3503-YELLOW-8XL
Each
$48.86
  • RS Stock No. 2862501
  • Mfr. Part No. TDJH-3503-YELLOW-3XL
Each
$38.00
  • RS Stock No. 2862499
  • Mfr. Part No. TDJH-3503-YELLOW-XL
Each
$54.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy